



1-332056-0 | |
|---|---|
DigiKey Part Number | A25151-ND |
Manufacturer | |
Manufacturer Product Number | 1-332056-0 |
Description | CONN FERRULE SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-332056-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | - | |
Material | Copper | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,98600 Kč | 699,65 Kč |
| 50 | 26,64640 Kč | 1 332,32 Kč |
| 100 | 25,37400 Kč | 2 537,40 Kč |
| 300 | 23,47997 Kč | 7 043,99 Kč |
| 500 | 22,64844 Kč | 11 324,22 Kč |
| 1 000 | 21,56726 Kč | 21 567,26 Kč |
| 2 500 | 20,21746 Kč | 50 543,65 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |







