1-322338-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 953
Unit Price: 46,62000 Kč
Datasheet
Image for 1-322338-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-322338-1

DigiKey Part Number
A134935-ND
Manufacturer
Manufacturer Product Number
1-322338-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-322338-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.811" (20.60mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
High Temperature, Serrated Termination
Color
Green
Contact Material
Alumel
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 445 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

445In Stock
Ships from WEC