



1-292254-4 | |
|---|---|
DigiKey Part Number | A99710-ND |
Manufacturer | |
Manufacturer Product Number | 1-292254-4 |
Description | CONN ADAPT PLUG/PLUG 14POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292254-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 35,63800 Kč | 356,38 Kč |
| 200 | 28,84585 Kč | 5 769,17 Kč |
| 600 | 26,69350 Kč | 16 016,10 Kč |
| 1 000 | 25,74878 Kč | 25 748,78 Kč |
| 5 000 | 22,98664 Kč | 114 933,20 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |










