12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
1-292254-2
1-292254-2

1-292254-2

DigiKey Part Number
A99708-ND
Manufacturer
Manufacturer Product Number
1-292254-2
Description
CONN ADAPT PLUG/PLUG 12POS 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292254-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
12
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,27200 Kč532,72 Kč
20043,11415 Kč8 622,83 Kč
60039,89865 Kč23 939,19 Kč
1 00038,48660 Kč38 486,60 Kč
5 00034,35873 Kč171 793,65 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč