



1-292254-1 | |
|---|---|
DigiKey Part Number | A99707-ND |
Manufacturer | |
Manufacturer Product Number | 1-292254-1 |
Description | CONN ADAPT PLUG/PLUG 11POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292254-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 11 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 200 | 24,78080 Kč | 4 956,16 Kč |
| 600 | 22,93157 Kč | 13 758,94 Kč |
| 1 000 | 22,11992 Kč | 22 119,92 Kč |
| 5 000 | 19,74652 Kč | 98 732,60 Kč |
| 10 000 | 18,80510 Kč | 188 051,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



