
1-2842480-6 | |
|---|---|
DigiKey Part Number | 17-1-2842480-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842480-6 |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842480-6 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.307" (7.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 141,61100 Kč | 1 416,11 Kč |
| 25 | 124,97160 Kč | 3 124,29 Kč |
| 90 | 107,76878 Kč | 9 699,19 Kč |
| 180 | 100,95022 Kč | 18 171,04 Kč |
| 270 | 97,63526 Kč | 26 361,52 Kč |
| 540 | 92,94104 Kč | 50 188,16 Kč |
| 1 080 | 89,27475 Kč | 96 416,73 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




