
1-2842480-2 | |
|---|---|
DigiKey Part Number | 17-1-2842480-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842480-2 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842480-2 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.307" (7.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 25 | 101,63880 Kč | 2 540,97 Kč |
| 50 | 93,18080 Kč | 4 659,04 Kč |
| 100 | 86,27660 Kč | 8 627,66 Kč |
| 300 | 78,02787 Kč | 23 408,36 Kč |
| 500 | 75,11992 Kč | 37 559,96 Kč |
| 1 000 | 71,92634 Kč | 71 926,34 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |




