
1-2834237-2 | |
|---|---|
DigiKey Part Number | A126940-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834237-2 |
Description | 2P REC, IP67 VERTICAL T/H CONN,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834237-2 Models |
Category | Fastening Type Latch Holder |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Series | Housing Color Natural |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 250V |
Mounting Type Through Hole | Current Rating (Amps) 5A |
Termination Solder | Ingress Protection IP67 - Dust Tight, Waterproof |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,26100 Kč | 102,61 Kč |
| 25 | 9,61840 Kč | 240,46 Kč |
| 70 | 8,94400 Kč | 626,08 Kč |
| 140 | 8,51650 Kč | 1 192,31 Kč |
| 280 | 8,10907 Kč | 2 270,54 Kč |
| 560 | 7,72138 Kč | 4 323,97 Kč |
| 1 050 | 7,38603 Kč | 7 755,33 Kč |
| 2 520 | 6,94348 Kč | 17 497,57 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









