
1-2366600-8 | |
|---|---|
DigiKey Part Number | 17-1-2366600-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366600-8 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366600-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,47360 Kč | 686,84 Kč |
| 50 | 26,16360 Kč | 1 308,18 Kč |
| 100 | 24,91200 Kč | 2 491,20 Kč |
| 250 | 23,35228 Kč | 5 838,07 Kč |
| 600 | 21,95237 Kč | 13 171,42 Kč |
| 1 200 | 20,90473 Kč | 25 085,68 Kč |
| 3 000 | 19,59659 Kč | 58 789,77 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


