
1-2366515-8 | |
|---|---|
DigiKey Part Number | 17-1-2366515-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366515-8 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366515-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 50 | 18,14220 Kč | 907,11 Kč |
| 100 | 17,27510 Kč | 1 727,51 Kč |
| 250 | 16,19280 Kč | 4 048,20 Kč |
| 600 | 15,22180 Kč | 9 133,08 Kč |
| 1 200 | 14,49509 Kč | 17 394,11 Kč |
| 3 000 | 13,58788 Kč | 40 763,64 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


