
1-2333842-0 | |
|---|---|
DigiKey Part Number | A142597-ND |
Manufacturer | |
Manufacturer Product Number | 1-2333842-0 |
Description | QSFP28 26AWG 5.0 METER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2333842-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,12000 Kč | 2 481,12 Kč |
| 10 | 2 109,12300 Kč | 21 091,23 Kč |
| 25 | 1 977,21360 Kč | 49 430,34 Kč |
| 50 | 1 882,95780 Kč | 94 147,89 Kč |
| 100 | 1 814,83610 Kč | 181 483,61 Kč |
| Unit Price without VAT: | 2 481,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 002,15520 Kč |











