D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692825230

DigiKey Part Number
1195-2858-ND
Manufacturer
Manufacturer Product Number
09692825230
Description
CONN D-SUB PIN COAX CABLE CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09692825230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Termination Finish
Gold
Termination Finish Thickness
51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
20148,77100 Kč2 975,42 Kč
40141,66300 Kč5 666,52 Kč
60137,66633 Kč8 259,98 Kč
100132,79350 Kč13 279,35 Kč
260124,13777 Kč32 275,82 Kč
500118,54420 Kč59 272,10 Kč
1 000112,89218 Kč112 892,18 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč