16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Taking Commercial Drone Reliability to New Heights

1-2314923-6

DigiKey Part Number
17-1-2314923-6TR-ND - Tape & Reel (TR)
17-1-2314923-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2314923-6
Description
16P,2MM,B-B,REC,DRHZ,2.8,SN,TB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.161" (4.10mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,01400 Kč390,14 Kč
10033,15370 Kč3 315,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40030,66443 Kč12 265,77 Kč
80029,20086 Kč23 360,69 Kč
1 20028,37740 Kč34 052,88 Kč
2 00027,37352 Kč54 747,04 Kč
2 80026,73165 Kč74 848,62 Kč
4 00026,06802 Kč104 272,08 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč