
53681-2 | |
|---|---|
DigiKey Part Number | 53681-2-ND |
Manufacturer | |
Manufacturer Product Number | 53681-2 |
Description | CONN TERM RECT 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 53681-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.513" (13.03mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.800" (20.32mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.562" (14.27mm) |
Length - Overall 4.470" (113.54mm) | Base Product Number |
Width - Outer Edges 0.970" (24.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 315,71475 Kč | 63 142,95 Kč |
| Unit Price without VAT: | 315,71475 Kč |
|---|---|
| Unit Price with VAT: | 382,01485 Kč |



