


1-2314102-2 | |
|---|---|
DigiKey Part Number | A126167-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314102-2 |
Description | CONTACT PIN 22AWG 1MM CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314102-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 125,33700 Kč | 1 253,37 Kč |
| 25 | 117,48800 Kč | 2 937,20 Kč |
| 50 | 111,87740 Kč | 5 593,87 Kč |
| 100 | 106,53760 Kč | 10 653,76 Kč |
| 300 | 98,59330 Kč | 29 577,99 Kč |
| 500 | 95,10498 Kč | 47 552,49 Kč |
| 1 000 | 90,56941 Kč | 90 569,41 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |





