5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
TE Connectivity M12 PG Clamp Series | Digi-Key Daily

1-2312527-2

DigiKey Part Number
A126161-ND
Manufacturer
Manufacturer Product Number
1-2312527-2
Description
CONN RCPT HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
1-2312527-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Copper Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Shielded
Note
Contacts Sold Separately
Includes
5 pcs - 1 Connector, 1 Cable Gland, 1 Disc, 1 Disc Holder, 1 Insert
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 862,37000 Kč3 862,37 Kč
103 283,39400 Kč32 833,94 Kč
253 078,07160 Kč76 951,79 Kč
502 931,36700 Kč146 568,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 862,37000 Kč
Unit Price with VAT:4 673,46770 Kč