


1-2308350-8 | |
|---|---|
DigiKey Part Number | A125315-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308350-8 |
Description | CRIMP BARREL8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Barrel For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308350-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Barrel | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 173,54800 Kč | 1 735,48 Kč |
| 25 | 162,66720 Kč | 4 066,68 Kč |
| 50 | 154,90220 Kč | 7 745,11 Kč |
| 100 | 147,50890 Kč | 14 750,89 Kč |
| 250 | 138,27688 Kč | 34 569,22 Kč |
| 500 | 131,68182 Kč | 65 840,91 Kč |
| 1 000 | 125,40426 Kč | 125 404,26 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |



