Connector Crimp Flange For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Crimp Flange For D-Sub Backshell
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308348-8

DigiKey Part Number
A125387-ND
Manufacturer
Manufacturer Product Number
1-2308348-8
Description
CRIMP FLANGE 8 LARGE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Crimp Flange For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
1-2308348-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Crimp Flange
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1447,68000 Kč447,68 Kč
10380,50500 Kč3 805,05 Kč
25356,68040 Kč8 917,01 Kč
50339,65520 Kč16 982,76 Kč
100323,44900 Kč32 344,90 Kč
250303,21868 Kč75 804,67 Kč
500288,76366 Kč144 381,83 Kč
Manufacturers Standard Package
Unit Price without VAT:447,68000 Kč
Unit Price with VAT:541,69280 Kč