


1-2308346-3 | |
|---|---|
DigiKey Part Number | A125374-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308346-3 |
Description | CONN BACKSHELL 50P 45/180DEG SHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308346-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,36000 Kč | 1 560,36 Kč |
| 10 | 1 326,31800 Kč | 13 263,18 Kč |
| 25 | 1 243,32520 Kč | 31 083,13 Kč |
| 50 | 1 184,03520 Kč | 59 201,76 Kč |
| 100 | 1 127,59680 Kč | 112 759,68 Kč |
| Unit Price without VAT: | 1 560,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 888,03560 Kč |










