
1-2301994-0 | |
|---|---|
DigiKey Part Number | A126245TR-ND - Tape & Reel (TR) A126245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2301994-0 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301994-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,81200 Kč | 2 258,12 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 200,83800 Kč | 16 067,04 Kč |
| 160 | 191,25638 Kč | 30 601,02 Kč |
| 240 | 185,86642 Kč | 44 607,94 Kč |
| 400 | 179,29353 Kč | 71 717,41 Kč |
| 560 | 175,09145 Kč | 98 051,21 Kč |
| 800 | 170,74629 Kč | 136 597,03 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |









