
1-2282337-5 | |
|---|---|
DigiKey Part Number | 17-1-2282337-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2282337-5 |
Description | 10POS,MCON 1.2,PLUG HSG,ASSY,SEA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2282337-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| 10 | 111,75400 Kč | 1 117,54 Kč |
| 25 | 104,75320 Kč | 2 618,83 Kč |
| 50 | 99,75180 Kč | 4 987,59 Kč |
| 100 | 94,98810 Kč | 9 498,81 Kč |
| 250 | 89,04236 Kč | 22 260,59 Kč |
| 500 | 84,79446 Kč | 42 397,23 Kč |
| 1 000 | 80,75117 Kč | 80 751,17 Kč |
| 2 500 | 78,05660 Kč | 195 141,50 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |


