1-2273029-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 178,89250 Kč
Datasheet

Similar


Molex
In Stock: 64
Unit Price: 1 129,69000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 339,96000 Kč
Datasheet
Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273029-1

DigiKey Part Number
A120961-ND
Manufacturer
Manufacturer Product Number
1-2273029-1
Description
CIRC CBL 4POS RCPT TO WIRE 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273029-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4151310004-003TE Connectivity AMP Connectors017-T4151310004-003-ND178,89250 KčMFR Recommended
1200650255Molex64900-1200650255-ND1 129,69000 KčSimilar
1668108Phoenix Contact0277-4249-ND339,96000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes