
1-2236953-5 | |
|---|---|
DigiKey Part Number | 17-1-2236953-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236953-5 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236953-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,48800 Kč | 274,88 Kč |
| 25 | 25,76920 Kč | 644,23 Kč |
| 50 | 24,53440 Kč | 1 226,72 Kč |
| 100 | 23,36020 Kč | 2 336,02 Kč |
| 250 | 21,89744 Kč | 5 474,36 Kč |
| 500 | 20,85174 Kč | 10 425,87 Kč |
| 1 700 | 19,12682 Kč | 32 515,59 Kč |
| 3 400 | 18,21440 Kč | 61 928,96 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |






