1-2177198-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2177198-1

DigiKey Part Number
A127843-ND
Manufacturer
Manufacturer Product Number
1-2177198-1
Description
COVER,10 POS. MQS,BL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Locking For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
1-2177198-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Locking
Number of Positions
10
For Use With/Related Products
Micro Quadlok Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
1010,18600 Kč101,86 Kč
259,54000 Kč238,50 Kč
509,08180 Kč454,09 Kč
1008,64650 Kč864,65 Kč
2508,10452 Kč2 026,13 Kč
5007,71710 Kč3 858,55 Kč
2 0006,99763 Kč13 995,26 Kč
4 0006,66362 Kč26 654,48 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč