Similar

1-2132230-1 | |
|---|---|
DigiKey Part Number | A101093-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132230-1 |
Description | CONN HEADER VERT 11POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132230-1 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Resin |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial, Lighting |
Contact Length - Mating 0.122" (3.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B11B-XASK-1-A | JST Sales America Inc. | 42 | 455-B11B-XASK-1-A-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 600 | 6,10026 Kč | 131 765,62 Kč |
| Unit Price without VAT: | 6,10026 Kč |
|---|---|
| Unit Price with VAT: | 7,38131 Kč |




