11 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1744417-1

DigiKey Part Number
A117134-ND
Manufacturer
Manufacturer Product Number
1-1744417-1
Description
CONN PLUG HSG 11POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1744417-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15 468 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0002,88585 Kč23 086,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,88585 Kč
Unit Price with VAT:3,49188 Kč

Other Suppliers on DigiKey

15 468In Stock
Ships from WEC