Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2120959-1

DigiKey Part Number
A127839-ND
Manufacturer
Manufacturer Product Number
1-2120959-1
Description
CIRC CBL 4POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2120959-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1670,26000 Kč670,26 Kč
10569,57100 Kč5 695,71 Kč
25533,91200 Kč13 347,80 Kč
50508,44140 Kč25 422,07 Kč
100484,19290 Kč48 419,29 Kč
250453,91376 Kč113 478,44 Kč
Manufacturers Standard Package
Unit Price without VAT:670,26000 Kč
Unit Price with VAT:811,01460 Kč