
1-2106489-3 | |
|---|---|
DigiKey Part Number | A100383TR-ND - Tape & Reel (TR) A100383CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106489-3 |
Description | CONN WIRE IDC 3POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106489-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 18,05840 Kč | 451,46 Kč |
| 50 | 17,19320 Kč | 859,66 Kč |
| 100 | 16,37000 Kč | 1 637,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,28414 Kč | 5 349,45 Kč |
| 700 | 14,55431 Kč | 10 188,02 Kč |
| 1 050 | 14,14366 Kč | 14 850,84 Kč |
| 1 750 | 13,64294 Kč | 23 875,15 Kč |
| 2 450 | 13,32293 Kč | 32 641,18 Kč |
| 3 500 | 12,99194 Kč | 45 471,79 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






