
1-2106123-1 | |
|---|---|
DigiKey Part Number | A101045TR-ND - Tape & Reel (TR) A101045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106123-1 |
Description | CONN SSL SKT CONT 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106123-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 50 | 4,85900 Kč | 242,95 Kč |
| 100 | 4,62590 Kč | 462,59 Kč |
| 250 | 4,33652 Kč | 1 084,13 Kč |
| 500 | 4,12904 Kč | 2 064,52 Kč |
| 1 000 | 3,93188 Kč | 3 931,88 Kč |
| 2 500 | 3,68548 Kč | 9 213,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,46291 Kč | 27 703,28 Kč |
| 16 000 | 3,29764 Kč | 52 762,24 Kč |
| 24 000 | 3,20470 Kč | 76 912,80 Kč |
| 40 000 | 3,09132 Kč | 123 652,80 Kč |
| 56 000 | 3,01888 Kč | 169 057,28 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





