12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2069029-4

DigiKey Part Number
1-2069029-4-ND
Manufacturer
Manufacturer Product Number
1-2069029-4
Description
CONN RCPT HSG 12POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2069029-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
3
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,01900 Kč290,19 Kč
2527,18840 Kč679,71 Kč
5025,89060 Kč1 294,53 Kč
10024,65170 Kč2 465,17 Kč
30022,81153 Kč6 843,46 Kč
60021,72208 Kč13 033,25 Kč
1 20020,68548 Kč24 822,58 Kč
2 70019,53561 Kč52 746,15 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč