
1-2016698-0 | |
|---|---|
DigiKey Part Number | 17-1-2016698-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2016698-0 |
Description | COAX CBL U.FL TO U.FL 1.7" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.772" (45.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 43,59500 Kč | 435,95 Kč |
| 25 | 40,85400 Kč | 1 021,35 Kč |
| 50 | 38,90040 Kč | 1 945,02 Kč |
| 100 | 37,04170 Kč | 3 704,17 Kč |
| 250 | 34,72072 Kč | 8 680,18 Kč |
| 500 | 33,06366 Kč | 16 531,83 Kč |
| 1 000 | 31,48596 Kč | 31 485,96 Kč |
| 3 000 | 29,13923 Kč | 87 417,69 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |





