240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2007562-7

DigiKey Part Number
A118843-ND
Manufacturer
Manufacturer Product Number
1-2007562-7
Description
CONN SFP+ RCP W/CAGE 2X6 240P RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2007562-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x6)
Connector Type
SFP+
Number of Positions
240 (20 x 12)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 006,99000 Kč2 006,99 Kč
181 636,79389 Kč29 462,29 Kč
271 590,66852 Kč42 948,05 Kč
541 514,83852 Kč81 801,28 Kč
1081 442,64037 Kč155 805,16 Kč
Unit Price without VAT:2 006,99000 Kč
Unit Price with VAT:2 428,45790 Kč