NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138602635

DigiKey Part Number
900-2138602635-ND
Manufacturer
Manufacturer Product Number
2138602635
Description
NTC RING CABLE - 3600 M3 150MM 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3600K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,04000 Kč61,04 Kč
554,46400 Kč272,32 Kč
1052,04600 Kč520,46 Kč
3048,62500 Kč1 458,75 Kč
5047,18500 Kč2 359,25 Kč
10045,37460 Kč4 537,46 Kč
50041,73402 Kč20 867,01 Kč
1 00040,37808 Kč40 378,08 Kč
5 00037,64714 Kč188 235,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,04000 Kč
Unit Price with VAT:73,85840 Kč