
1-2007562-5 | |
|---|---|
DigiKey Part Number | A116794-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007562-5 |
Description | CONN SFP+ RCP W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007562-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | SFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,93000 Kč | 2 131,93 Kč |
| 18 | 1 738,68111 Kč | 31 296,26 Kč |
| 27 | 1 689,70889 Kč | 45 622,14 Kč |
| 54 | 1 609,14667 Kč | 86 893,92 Kč |
| 108 | 1 532,45935 Kč | 165 505,61 Kč |
| Unit Price without VAT: | 2 131,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 579,63530 Kč |











