


1-1969589-3 | |
|---|---|
DigiKey Part Number | A121894-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969589-3 |
Description | CONN RCPT HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969589-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,36100 Kč | 63,61 Kč |
| 25 | 5,95640 Kč | 148,91 Kč |
| 50 | 5,67260 Kč | 283,63 Kč |
| 100 | 5,40160 Kč | 540,16 Kč |
| 250 | 5,06204 Kč | 1 265,51 Kč |
| 950 | 4,60621 Kč | 4 375,90 Kč |
| 1 900 | 4,38602 Kč | 8 333,44 Kč |
| 2 850 | 4,26228 Kč | 12 147,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |





