Connector Terminal Position Assurance (TPA) For Economy Power Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969443-3

DigiKey Part Number
A108595-ND
Manufacturer
Manufacturer Product Number
1-1969443-3
Description
2.5 W/B CONN TPA-13P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Economy Power Housings
Datasheet
 Datasheet
EDA/CAD Models
1-1969443-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
13
Series
For Use With/Related Products
Economy Power Housings
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,65100 Kč46,51 Kč
254,36280 Kč109,07 Kč
504,15020 Kč207,51 Kč
1003,95210 Kč395,21 Kč
2503,70392 Kč925,98 Kč
6003,48148 Kč2 088,89 Kč
1 2003,31516 Kč3 978,19 Kč
3 0003,10747 Kč9 322,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč