1-179029-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 442,76000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 234,80533 Kč
Datasheet
Image for 1-179029-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-179029-0

DigiKey Part Number
1-179029-0-ND
Manufacturer
Manufacturer Product Number
1-179029-0
Description
CONN PLUG 200POS SMD GOLD
Customer Reference
Detailed Description
200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Number of Positions
200
Height Above Board
0.220" (5.59mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5179029-0TE Connectivity AMP Connectors14A99225-ND442,76000 KčSimilar
3-5179230-0TE Connectivity AMP Connectors03-5179230-0-ND234,80533 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes