Connector Header Through Hole 8 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.150" (3.81mm)
1-178317-2
1-178317-2

1-178317-2

DigiKey Part Number
A29503-ND
Manufacturer
Manufacturer Product Number
1-178317-2
Description
CONN HEADER VERT 8POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178317-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
0.850" (21.59mm)
Series
Contact Shape
Rectangular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 460
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,02000 Kč132,02 Kč
12110,77750 Kč1 329,33 Kč
10894,86167 Kč10 245,06 Kč
50485,09500 Kč42 887,88 Kč
1 00881,03686 Kč81 685,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,02000 Kč
Unit Price with VAT:159,74420 Kč