1-1775675-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 168
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 280
Unit Price: 32,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 201
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 878
Unit Price: 12,18000 Kč
Datasheet
Image for 1-1775675-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1775675-1

DigiKey Part Number
1-1775675-1-ND
Manufacturer
Manufacturer Product Number
1-1775675-1
Description
CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 40026,80648 Kč64 335,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,80648 Kč
Unit Price with VAT:32,43584 Kč