Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
0950097641
0950097641

0950097641

DigiKey Part Number
WM14748-ND
Manufacturer
Manufacturer Product Number
0950097641
Description
CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0950097641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1018,84200 Kč188,42 Kč
2517,66600 Kč441,65 Kč
5016,81940 Kč840,97 Kč
10016,01620 Kč1 601,62 Kč
25015,01272 Kč3 753,18 Kč
50014,29574 Kč7 147,87 Kč
1 00013,61332 Kč13 613,32 Kč
2 50012,76120 Kč31 903,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč