
1-175133-6 | |
|---|---|
DigiKey Part Number | 1-175133-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-175133-6 |
Description | CT DOUBLE ROW 16P HOLDER NATU. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-175133-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 16 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,20814 Kč | 50 497,68 Kč |
| Unit Price without VAT: | 4,20814 Kč |
|---|---|
| Unit Price with VAT: | 5,09185 Kč |










