
1-175102-1 | |
|---|---|
DigiKey Part Number | A1950TR-ND - Tape & Reel (TR) A1950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-175102-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 250 | 1,00708 Kč | 251,77 Kč |
| 500 | 0,95918 Kč | 479,59 Kč |
| 1 000 | 0,91320 Kč | 913,20 Kč |
| 2 500 | 0,85588 Kč | 2 139,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,75373 Kč | 15 074,60 Kč |
| 40 000 | 0,71775 Kč | 28 710,00 Kč |
| 60 000 | 0,69750 Kč | 41 850,00 Kč |
| 100 000 | 0,67282 Kč | 67 282,00 Kč |
| 140 000 | 0,65704 Kč | 91 985,60 Kč |
| 200 000 | 0,64072 Kč | 128 144,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |














