


1-1743282-2 | |
|---|---|
DigiKey Part Number | 17-1-1743282-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1743282-2 |
Description | MQS 8P PLUG HSG BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1743282-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 50 | 13,77880 Kč | 688,94 Kč |
| 100 | 13,11960 Kč | 1 311,96 Kč |
| 250 | 12,29728 Kč | 3 074,32 Kč |
| 500 | 11,71016 Kč | 5 855,08 Kč |
| 1 000 | 11,15078 Kč | 11 150,78 Kč |
| 3 000 | 10,31905 Kč | 30 957,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





