Connector Lock Plate For EconoSeal Series J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Lock Plate For EconoSeal Series J
1-174265-1
1-174265-1

1-174265-1

DigiKey Part Number
A122291-ND
Manufacturer
Manufacturer Product Number
1-174265-1
Description
CONN CAP 6POS DBL LOCK NATURAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For EconoSeal Series J
Datasheet
 Datasheet
EDA/CAD Models
1-174265-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Lock Plate
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
EconoSeal Series J
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1018,04000 Kč180,40 Kč
2516,90960 Kč422,74 Kč
5016,09620 Kč804,81 Kč
10015,32880 Kč1 532,88 Kč
30014,18383 Kč4 255,15 Kč
50013,68120 Kč6 840,60 Kč
1 00013,02801 Kč13 028,01 Kč
2 50012,21231 Kč30 530,78 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč