



1-1734795-1 | |
|---|---|
DigiKey Part Number | A144171-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734795-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734795-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,17800 Kč | 651,78 Kč |
| 25 | 61,09560 Kč | 1 527,39 Kč |
| 90 | 55,81033 Kč | 5 022,93 Kč |
| 180 | 53,14594 Kč | 9 566,27 Kč |
| 270 | 51,64652 Kč | 13 944,56 Kč |
| 540 | 49,18198 Kč | 26 558,27 Kč |
| 1 080 | 46,83584 Kč | 50 582,71 Kč |
| 2 520 | 44,12013 Kč | 111 182,73 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |








