
1-1734510-1 | |
|---|---|
DigiKey Part Number | 1-1734510-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734510-1 |
Description | CONN RCP USB2.0 MINI B 5POS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734510-1 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734510-1 | TE Connectivity AMP Connectors | 8 607 | A107788-ND | 69,66000 Kč | Parametric Equivalent |
| 1734510-2 | TE Connectivity AMP Connectors | 7 203 | A118291-ND | 54,22000 Kč | Parametric Equivalent |
| 2172034-1 | TE Connectivity AMP Connectors | 18 183 | A135698-ND | 32,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 370 | 18,90305 Kč | 82 606,33 Kč |
| Unit Price without VAT: | 18,90305 Kč |
|---|---|
| Unit Price with VAT: | 22,87269 Kč |









