
1-1734261-4 | |
|---|---|
DigiKey Part Number | A98761TR-ND - Tape & Reel (TR) A98761CT-ND - Cut Tape (CT) A98761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734261-4 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734261-4 Models |
Category | Insulation Height 0.136" (3.46mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2473250-4 | TE Connectivity AMP Connectors | 0 | 17-1-2473250-4TR-ND | 38,17068 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 100 | 42,72040 Kč | 4 272,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 30,80249 Kč | 739 259,76 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



