
1-1734100-6 | |
|---|---|
DigiKey Part Number | A111958-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734100-6 |
Description | CONN BTB PLUG 160POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734100-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 160 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 280,42800 Kč | 2 804,28 Kč |
| 25 | 262,86120 Kč | 6 571,53 Kč |
| 50 | 250,31720 Kč | 12 515,86 Kč |
| 100 | 238,37350 Kč | 23 837,35 Kč |
| 250 | 223,46072 Kč | 55 865,18 Kč |
| 500 | 212,80550 Kč | 106 402,75 Kč |
| 1 000 | 202,66346 Kč | 202 663,46 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |



