
1-1734037-6 | |
|---|---|
DigiKey Part Number | A111954-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734037-6 |
Description | CONN BTB RCPT 160POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734037-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 160 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 205,63300 Kč | 2 056,33 Kč |
| 25 | 192,74480 Kč | 4 818,62 Kč |
| 50 | 183,54360 Kč | 9 177,18 Kč |
| 100 | 174,78530 Kč | 17 478,53 Kč |
| 250 | 163,84824 Kč | 40 962,06 Kč |
| 500 | 156,03530 Kč | 78 017,65 Kč |
| 1 000 | 148,59676 Kč | 148 596,76 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |



