
1-1719504-1 | |
|---|---|
DigiKey Part Number | 1-1719504-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1719504-1 |
Description | CONN TAB 12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 800 | 3,65050 Kč | 455 582,40 Kč |
| Unit Price without VAT: | 3,65050 Kč |
|---|---|
| Unit Price with VAT: | 4,41711 Kč |




